PDP SEO Portlet

SLD-80-56

AC/DC LED Driver, 78.4 W, 56 VDC, 1.4 A, Constant Current, Constant Voltage, 110 VAC to 305 VAC, SLD-80 Series

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SLD-80-56
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Constant Power
92 %
431 V
305 VAC
null
Constant Current, Constant Voltage
1 Output
null
78.4 W
Constant Power
56 V
56 VDC
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 26.4
1+
$26.4
5+
$25.2
10+
$24.0
20+
$23.4
SubTotal:
$26.40