PDP SEO Portlet

SLC03B-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SLC03B-15
Secondary Manufacturer Part#: SLC03B-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
1
-40 to 85 °C
200 mA
200 mA
3 W
Regulated
15 V
15 V
Industrial & ITE
22.1 mm
22.1 x 13.8 x 8.55 mm
8.55 mm
13.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.28571
10+
$10.67568
30+
$9.60526
50+
$8.84615