PDP SEO Portlet

SKMW30G-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SKMW30G-12
Secondary Manufacturer Part#: SKMW30G-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 85 °C
2.5 A
2.5 A
30 W
Regulated
12 V
12 V
Industrial & ITE
25.4 mm
25.4 x 25.4 x 10.2 mm
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$43.9726
20+
$39.76593
50+
$36.53146
100+
$33.78809
200+
$33.125