PDP SEO Portlet

SKM30A-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SKM30A-15
Secondary Manufacturer Part#: SKM30A-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
1
-40 to 75 °C
2 A
2 A
30 W
Regulated
15 V
15 V
Industrial & ITE
50.8 mm
50.8 x 25.4 x 11.2 mm
11.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$40.41096
20+
$39.23394
50+
$35.88144
100+
$33.02308
200+
$30.5