PDP SEO Portlet

SKM10B-05

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SKM10B-05
Secondary Manufacturer Part#: SKM10B-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
1
-40 to 85 °C
2 A
2 A
10 W
Regulated
5 V
5 V
Industrial & ITE
25.4 mm
25.4 x 25.4 x 10.2 mm
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.0137
20+
$20.88044
50+
$19.11076
100+
$17.72281