PDP SEO Portlet

SKE15A-05

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SKE15A-05
Secondary Manufacturer Part#: SKE15A-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
1
-25 to 71 °C
3 A
3 A
15 W
Regulated
5 V
5 V
Industrial & ITE
50.8 mm
50.8 x 50.8 x 11
11 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 171 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$23.0137
20+
$20.88044
50+
$19.11076
100+
$17.72281
200+
$17.375