PDP SEO Portlet

SKE10C-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SKE10C-15
Secondary Manufacturer Part#: SKE10C-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
72 V
36 V
48 V
1.5 kV
1
-25 to 71 °C
0.666 A
666 mA
10 W
Regulated
15 V
15 V
Industrial & ITE
50.8 mm
50.8 x 25.4 x 11.27 mm
11.27 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.28571
10+
$21.08108
30+
$19.21053
50+
$17.5641