PDP SEO Portlet

SKA20B-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SKA20B-12
Secondary Manufacturer Part#: SKA20B-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
1
-40 to 85 °C
1.666 A
1.666 A
20 W
Regulated
12 V
12 V
Industrial & ITE
50.8 mm
50.8 x 25.4 x 11.2 mm
11.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$30.27397
20+
$27.53026
50+
$25.22101
100+
$23.33291