SGA40U48-P1J
AC/DC Power Supply, External Plug In, 1 Output, 40 W, 48 V, 830 mA, Tuning Fork 2.1mm x 5.5mm x 11mm
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 4242 Vdc | ||
| 1 | ||
| -20 to 50 °C | ||
| Tuning Fork 2.1mm x 5.5mm x 11mm | ||
| 0.84 A | ||
| 830 mA | ||
| 40 W | ||
| 48 V | ||
| 48 V | ||
| US | ||
| Household, Industrial & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |