SGA12U05-USB
AC/DC Power Supply, External Plug In, 1 Output, 12 W, 5 V, 2.4 A, USB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 4242 Vdc | ||
| 1 | ||
| -20 to 60 °C | ||
| USB | ||
| 2.4 A | ||
| 2.4 A | ||
| 12 W | ||
| 5 V | ||
| 5 V | ||
| US | ||
| Household, Industrial & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504409540 |