PDP SEO Portlet

SFT01M-05

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SFT01M-05
Secondary Manufacturer Part#: SFT01M-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
13.2 V
10.8 V
12 V
3 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 V
ITE
15.24 mm
15.24 x 7.5 x 6.25 mm
6.25 mm
7.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $: