PDP SEO Portlet

SDM30-24S15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SDM30-24S15
Secondary Manufacturer Part#: SDM30-24S15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1 kV
1
-25 to 85 °C
2 A
2 A
30 W
Regulated
15 V
15 V
Industrial & ITE
50.8 mm
50.8 x 50.8 x 16 mm
16 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$31.50685
20+
$28.59423
50+
$26.13104
100+
$24.22542
200+
$23.75