PDP SEO Portlet

SDM30-12S5

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SDM30-12S5
Secondary Manufacturer Part#: SDM30-12S5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9.2 V
12 V
1 kV
1
-25 to 85 °C
5 A
5 A
25 W
Regulated
5 V
5 V
Industrial & ITE
50.8 mm
50.8 x 50.8 x 16 mm
16 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$30.54794
20+
$27.66325
50+
$25.35101
100+
$23.46041