PDP SEO Portlet

SDM30-12S15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SDM30-12S15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 kV
null
null
25.5 W
15 V
DIP
1.7 A
Fixed
9.2 V
18 V
null
50.8 mm
16 mm
50.8 mm
null
2:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 31.50685
1+
$31.50685
20+
$28.59423
50+
$26.13104
100+
$24.22542
200+
$23.75
SubTotal:
$31.51