PDP SEO Portlet

SD-50C-5

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SD-50C-5
Secondary Manufacturer Part#: SD-50C-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
2:1
72 V
36 V
48 V
1.5 kV
1
-10 to 60 °C
10 A
10 A
50 W
Regulated
5 V
5 V
ITE
159 mm
159 x 97 x 38 mm
38 mm
97 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$31.7
5+
$30.2
10+
$28.9
20+
$28.1