SD-500L-48
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Enclosed | ||
| 4:1 | ||
| 72 V | ||
| 19 V | ||
| 48 V | ||
| 2 kV | ||
| 1 | ||
| 10.5 A | ||
| 504 W | ||
| Regulated | ||
| 48 V | ||
| ITE | ||
| 215 mm | ||
| 50 mm | ||
| 115 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |