SD-500H-12
Click image to enlarge
Manufacturer:MEAN WELL
Product Category:
Power Supplies, DC / DC Converters, Isolated Chassis Mount DC / DC Converters
Avnet Manufacturer Part #: SD-500H-12
Secondary Manufacturer Part#: SD-500H-12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Enclosed | ||
| 2:1 | ||
| 144 V | ||
| 72 V | ||
| 96 V | ||
| 2 kV | ||
| 1 | ||
| -20 to 60 °C | ||
| 40 A | ||
| 40 A | ||
| 480 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| ITE | ||
| 215 mm | ||
| 215 x 115 x 50 mm | ||
| 50 mm | ||
| 115 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |