SD-350C-5
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 300 W, 1 Output, Adjustable, Fixed, 5 VDC, 60 A
Click image to enlarge
Manufacturer:MEAN WELL
Product Category:
Power Supplies, DC / DC Converters, Isolated Chassis Mount DC / DC Converters
Avnet Manufacturer Part #: SD-350C-5
Secondary Manufacturer Part#: SD-350C-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Enclosed | ||
| 2:1 | ||
| 72 V | ||
| 36 V | ||
| 48 V | ||
| 1.5 kV | ||
| 1 | ||
| -20 to 60 °C | ||
| 60 A | ||
| 60 A | ||
| 300 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| ITE | ||
| 215 mm | ||
| 215 x 115 x 50 mm | ||
| 50 mm | ||
| 115 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |