PDP SEO Portlet

SD-25A-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SD-25A-12
Secondary Manufacturer Part#: SD-25A-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
2:1
18 V
9.2 V
12 V
1.5 kV
1
-10 to 60 °C
2.1 A
2.1 A
25.2 W
Regulated
12 V
12 V
ITE
99 mm
99 x 97 x 36 mm
36 mm
97 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$25.5
5+
$24.3
10+
$23.2
20+
$22.5