PDP SEO Portlet

SD-200D-12

Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 200.4 W, 1 Output, Adjustable, Fixed, 12 VDC, 16.7 A, Regulated, Enclosed

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SD-200D-12
Secondary Manufacturer Part#: SD-200D-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
2:1
144 V
72 V
96 V
1.5 kV
1
-20 to 60 °C
16.7 A
16.7 A
200.4 W
Regulated
12 V
12 Vdc
ITE
215 mm
215 x 115 x 50 mm
50 mm
115 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$87.4
5+
$83.3
10+
$79.6
20+
$77.3