PDP SEO Portlet

SD-200B-48

Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 201.6 W, 1 Output, Adjustable, Fixed, 48 VDC

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SD-200B-48
Secondary Manufacturer Part#: SD-200B-48
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
2:1
36 V
19 V
24 V
1.5 kV
1
-20 to 60 °C
4.2 A
4.2 A
201.6 W
Regulated
48 V
48 V
ITE
215 mm
215 x 115 x 50 mm
50 mm
115 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$89.9
5+
$85.6
10+
$81.8
20+
$79.5