SD-200B-24
Click image to enlarge
Manufacturer:MEAN WELL
Product Category:
DC to DC Converters, Isolated, Chassis / Panel Mount
Avnet Manufacturer Part #: SD-200B-24
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 kV | ||
| null | ||
| null | ||
| 202 W | ||
| 24 V | ||
| Enclosed | ||
| 8.4 A | ||
| Fixed | ||
| 19 V | ||
| 36 V | ||
| null | ||
| 115 mm | ||
| 50 mm | ||
| 215 mm | ||
| null | ||
| 2:1 | ||
| Regulated | ||
| null | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |