PDP SEO Portlet

SD-15C-5

Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 15 W, 1 Output, Adjustable, Fixed, 5 VDC, 3 A

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SD-15C-5
Secondary Manufacturer Part#: SD-15C-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
2:1
72 V
36 V
48 V
1.5 kV
1
-10 to 60 °C
3 A
3 A
15 W
Regulated
5 V
5 V
ITE
78 mm
78 x 51 x 28 mm
28 mm
51 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.2
5+
$14.5
10+
$13.8
20+
$13.4