SD-15C-12
Click image to enlarge
Manufacturer:MEAN WELL
Product Category:
Power Supplies, DC / DC Converters, Isolated Chassis Mount DC / DC Converters
Avnet Manufacturer Part #: SD-15C-12
Secondary Manufacturer Part#: SD-15C-12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Enclosed | ||
| 2:1 | ||
| 72 V | ||
| 36 V | ||
| 48 V | ||
| 1.5 kV | ||
| 1 | ||
| -10 to 60 °C | ||
| 1.25 A | ||
| 1.25 A | ||
| 15 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| ITE | ||
| 78 mm | ||
| 78 x 51 x 28 | ||
| 28 mm | ||
| 51 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |