PDP SEO Portlet

SD-150D-24

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SD-150D-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
null
null
151 W
24 V
Enclosed
6.3 A
Fixed
72 V
144 V
null
110 mm
50 mm
199 mm
null
2:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 53.8
1+
$53.8
5+
$51.2
10+
$49.0
20+
$47.5
SubTotal:
$53.80