PDP SEO Portlet

SD-100D-24

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SD-100D-24
Secondary Manufacturer Part#: SD-100D-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
2:1
144 V
72 V
96 V
1.5 kV
1
4.2 A
100.8 W
Regulated
24 V
ITE
199 mm
38 mm
98 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$40.7
5+
$38.7
10+
$37.0
20+
$36.0