PDP SEO Portlet

SD-1000L-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SD-1000L-12
Secondary Manufacturer Part#: SD-1000L-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
4:1
72 V
19 V
48 V
2 kV
1
-20 to 60 °C
60 A
60 A
720 W
Regulated
12 V
12 V
ITE
295 mm
295 x 127 x 41 mm
41 mm
127 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$292.6
20+
$278.7
50+
$266.4
100+
$258.7