PDP SEO Portlet

SCWN06C-03

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SCWN06C-03
Secondary Manufacturer Part#: SCWN06C-03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
72 V
36 V
48 V
3 kV
1
-40 to 90 °C
1200 mA
1.2 A
6 W
Regulated
3.3 V
3.3 V
Industrial & ITE
31.8 mm
31.8 x 20.3 x 10.2 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.42857
10+
$10.81081
30+
$9.86842
50+
$8.97436