PDP SEO Portlet

SCWN03A-03

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SCWN03A-03
Secondary Manufacturer Part#: SCWN03A-03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
3 kV
1
-40 to 90 °C
600 mA
600 mA
3 W
Regulated
3.3 V
3.3 V
Industrial & ITE
31.8 mm
31.8 x 20.3 x 10.2 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.0
20+
$9.04376
50+
$8.32033
100+
$7.65013
200+
$7.5