PDP SEO Portlet

SCW08A-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SCW08A-15
Secondary Manufacturer Part#: SCW08A-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
1
-40 to 71 °C
0.533 A
533 mA
8 W
Regulated
15 V
15 V
Industrial & ITE
31.8 mm
31.8 x 20.3 x 12.2 mm
12.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.35616
20+
$16.62455
50+
$15.34061
100+
$14.15275