SCW08A-12
Click image to enlarge
Manufacturer:MEAN WELL
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: SCW08A-12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 kV | ||
| null | ||
| null | ||
| 8 W | ||
| 12 V | ||
| DIP | ||
| 670 mA | ||
| Fixed | ||
| 9 V | ||
| 18 V | ||
| null | ||
| 20.3 mm | ||
| 12.2 mm | ||
| 31.8 mm | ||
| null | ||
| 2:1 | ||
| Regulated | ||
| null | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |