PDP SEO Portlet

SBTN01L-05

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SBTN01L-05
Secondary Manufacturer Part#: SBTN01L-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
5.5 V
4.5 V
5 V
1.5 kV
1
-40 to 90 °C
20 to 200 mA
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
12.9 mm
12.9 x 10.9 x 6.9 mm
6.9 mm
10.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.65753
20+
$4.25588
50+
$3.90016
100+
$3.57006
200+
$3.5