RSDW40H-24
Manufacturer:MEAN WELL
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: RSDW40H-24
Secondary Manufacturer Part#: RSDW40H-24
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP | ||
| 4:1 | ||
| 160 V | ||
| 40 V | ||
| 110 V | ||
| 3 kV | ||
| 1 | ||
| -40 to 90 °C | ||
| 1.667 A | ||
| 1.667 A | ||
| 40 W | ||
| Regulated | ||
| 24 V | ||
| 24 V | ||
| Industrial, ITE & Railway | ||
| 50.8 mm | ||
| 50.8 x 25.4 x 10.5 mm | ||
| 10.5 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |