PDP SEO Portlet

RSDW40H-05

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: RSDW40H-05
Secondary Manufacturer Part#: RSDW40H-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
160 V
40 V
110 V
3 kV
1
-40 to 90 °C
8 A
8 A
40 W
Regulated
5 V
5 V
Industrial, ITE & Railway
50.8 mm
50.8 x 25.4 x 10.5 mm
10.5 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$48.76712
10+
$47.34672
30+
$43.16173
50+
$39.7807
100+
$36.75