PDP SEO Portlet

RSDW08G-05

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: RSDW08G-05
Secondary Manufacturer Part#: RSDW08G-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 85 °C
1.6 A
1.6 A
8 W
Regulated
5 V
5 V
Industrial, ITE & Railway
31.8 mm
31.8 x 20.3 x 10.2 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$19.72603
20+
$17.82152
50+
$16.38066
100+
$15.17277
200+
$14.875