PDP SEO Portlet

RSD-60L-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: RSD-60L-12
Secondary Manufacturer Part#: RSD-60L-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
4:1
72 V
18 V
48 V
4 kV
1
-40 to 55 °C
5 A
5 A
60 W
Regulated
12 V
12 V
Industrial, ITE & Railway
128 mm
128 x 60 x 25 mm
25 mm
60 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$43.7
5+
$41.6
10+
$39.8
20+
$38.6