PDP SEO Portlet

RSD-60G-5

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: RSD-60G-5
Secondary Manufacturer Part#: RSD-60G-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
4:1
36 V
9 V
24 V
4 kV
1
-40 to 55 °C
12 A
12 A
60 W
Regulated
5 V
5 V
Industrial, ITE & Railway
128 mm
128 x 60 x 25 mm
25 mm
60 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$42.6
5+
$40.5
10+
$38.8
20+
$37.6