RSD-500D-48
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Enclosed | ||
| 2:1 | ||
| 154 V | ||
| 67.2 V | ||
| 110 V | ||
| 4 kV | ||
| 1 | ||
| -40 to 80 °C | ||
| 10.4 A | ||
| 10.4 A | ||
| 499.2 W | ||
| Regulated | ||
| 48 V | ||
| 48 V | ||
| Industrial, ITE & Railway | ||
| 237 mm | ||
| 237 x 100 x 41 mm | ||
| 41 mm | ||
| 100 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |