PDP SEO Portlet

RSD-500B-12

Isolated Chassis Mount DC/DC Converter, Industrial, ITE, 2:1, 420 W, 1 Output, Adjustable, Fixed, 12 VDC, 35 A, Regulated, Enclosed

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: RSD-500B-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable
Enclosed
2:1
33.6 MV
33.6 MV
16.8 MV
null
4 kVrms
1 Output
35 A
null
420 mW
Regulated
12 MV
12 MV
null
Industrial, ITE, Railway
237 mm
41 mm
null
100 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 247.0
1+
$247.0
5+
$235.3
10+
$224.9
20+
$218.4
SubTotal:
$247.00