PDP SEO Portlet

RSD-30L-5

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: RSD-30L-5
Secondary Manufacturer Part#: RSD-30L-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
4:1
72 V
18 V
48 V
4 kV
1
-40 to 55 °C
6 A
6 A
30 W
Regulated
5 V
5 V
Industrial, ITE & Railway
113 mm
113 x 60 x 25 mm
25 mm
60 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$34.4
5+
$32.8
10+
$31.3
20+
$30.4