RSD-300D-48
Click image to enlarge
Manufacturer:MEAN WELL
Product Category:
Power Supplies, DC / DC Converters, Isolated Chassis Mount DC / DC Converters
Avnet Manufacturer Part #: RSD-300D-48
Secondary Manufacturer Part#: RSD-300D-48
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Enclosed | ||
| 2:1 | ||
| 143 V | ||
| 67.2 V | ||
| 110 V | ||
| 4 kV | ||
| 1 | ||
| -40 to 55 °C | ||
| 6.3 A | ||
| 6.3 A | ||
| 302.4 W | ||
| Regulated | ||
| 48 V | ||
| 48 V | ||
| Railway | ||
| 216 mm | ||
| 216 x 97 x 40 mm | ||
| 40 mm | ||
| 96.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |