RSD-300C-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Enclosed | ||
| 2:1 | ||
| 62.4 V | ||
| 33.6 V | ||
| 48 V | ||
| 4 kV | ||
| 1 | ||
| -40 to 55 °C | ||
| 42 A | ||
| 42 A | ||
| 210 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| Railway | ||
| 216 mm | ||
| 216 x 97 x 40 mm | ||
| 40 mm | ||
| 96.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |