PDP SEO Portlet

RSD-300B-24

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: RSD-300B-24
Secondary Manufacturer Part#: RSD-300B-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
2:1
31.2 V
16.8 V
24 V
4 kV
1
-40 to 55 °C
11.3 A
11.3 A
271.2 W
Regulated
24 V
24 V
Railway
216 mm
216 x 97 x 40
40 mm
96.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$135.3
5+
$128.9
10+
$123.2
20+
$119.6