PDP SEO Portlet

RSD-200D-48

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: RSD-200D-48
Secondary Manufacturer Part#: RSD-200D-48
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
2:1
143 V
67.2 V
110 V
4 kV
1
-40 to 55 °C
4.2 A
4.2 A
201.6 W
Regulated
48 V
48 V
Railway
191 mm
191 x 86 x 40 mm
40 mm
86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$116.3
5+
$110.8
10+
$105.9
20+
$102.8