RSD-150B-12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Enclosed | ||
| 2:1 | ||
| 31.2 V | ||
| 16.8 V | ||
| 24 V | ||
| 4 kV | ||
| 1 | ||
| -40 to 55 °C | ||
| 12.5 A | ||
| 12.5 A | ||
| 150 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| Railway | ||
| 189 mm | ||
| 189 x 77 x 36 mm | ||
| 36 mm | ||
| 77 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |