PDP SEO Portlet

RSD-100D-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: RSD-100D-12
Secondary Manufacturer Part#: RSD-100D-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
2:1
143 V
67.2 V
110 V
4 kV
1
-40 to 70 °C
8.4 A
8.4 A
100.8 W
Regulated
12 V
12 V
Railway
161 mm
161 x 68 x 36
36 mm
68 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$76.4
5+
$72.8
10+
$69.5
20+
$67.5