PDP SEO Portlet

RPS-300-48-C

AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 300 W, 48 VDC, 6.25 A

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: RPS-300-48-C
Secondary Manufacturer Part#: RPS-300-48-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RPS-300 is a 300W highly reliable green PCB type medical power supply with a high power density on the 5 by 3 footprint. It accepts 90~264VAC input and offers various output voltages between 12V and 48V. The working efficiency is up to 93% and the extremely low no load power consumption is down below 0.5W. The extremely low leakage current is less than 200 A. In addition, it conforms to international medical regulations (2*MOPP) and EMC EN55011, perfectly fitting all kinds of BF rated patient contact medical system equipment. RPS-300 series also offers the enclosed style model (RPS-300-C).

  • 5"×3"" miniature size
  • Universal AC input / Full range
  • Built-in active PFC function
  • Medical safety approved (2 x MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current <200A
  • No load power consumption<0.5W by PS-ON control
  • High efficiency up to 93%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection for 200W and 300W with 20.5CFM forced air
  • Built-in 12V/0.5A fan supply
  • Standby 5V @1A with fan, 0.6A without fan
  • LED indicator for power on
  • 3 years warranty
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$71.3
5+
$67.9
10+
$64.9
20+
$63.0