PDP SEO Portlet

RDDW60F-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: RDDW60F-12
Secondary Manufacturer Part#: RDDW60F-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
2
-40 to 85 °C
2.5|-2.5 A
2.5 A
-2.5 A
60 W
Regulated
12|-12 V
12 V
-12 V
Industrial, ITE & Railway
50.8 mm
50.8 x 25.4 x 10.5 mm
10.5 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$60.13699
20+
$54.52853
50+
$50.052
100+
$46.28331
200+
$45.375