PDP SEO Portlet

PSD-45B-5

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: PSD-45B-5
Secondary Manufacturer Part#: PSD-45B-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Open Frame
2:1
36 V
18 V
24 V
1.5 kV
1
-10 to 60 °C
9 A
9 A
45 W
Regulated
5 V
5 V
ITE
127 mm
127 x 76 x 30 mm
30 mm
76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$19.14286
10+
$18.10811
30+
$16.44737
50+
$15.1282
100+
$13.875