PDP SEO Portlet

PSD-45A-5

Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 30 W, 1 Output, Adjustable, Fixed, 5 V, 6 A

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: PSD-45A-5
Secondary Manufacturer Part#: PSD-45A-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2:1 wide input range
  • Protections:Short circuit/Over load /Over voltage/Polarity
  • Cooling by free air convection
  • Built-in EMI filter, low ripple noise
  • 100% full load burn-in test
  • Fixed switching frequency at 96 KHZ
  • Low cost
  • High reliability
  • 2 year warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$19.0411
20+
$17.28953
50+
$15.86063
100+
$14.66276
200+
$14.375